TE Connectivity SPDT, On-(On) Rocker Switch PCB

Номер на артикул на RS: 710-9321Марка: TE Connectivity№ по каталога на производителя: 1571986-9
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Red

Mounting Type

PCB

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

Mechanical Life

400000Operations

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity SPDT, On-(On) Rocker Switch PCB

P.O.A.

TE Connectivity SPDT, On-(On) Rocker Switch PCB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Red

Mounting Type

PCB

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

Mechanical Life

400000Operations

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Може да се интересувате от