TE Connectivity 2.54mm Pitch 44 Way PLCC Socket

Номер на артикул на RS: 351-9872Марка: TE Connectivity№ по каталога на производителя: 1571541-1
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Gender

Female

Number Of Contacts

44

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Termination Method

Solder

Housing Material

PPS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
E-TEC 2.54mm Pitch 44 Way PLCC IC Socket
€ 7,99Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 2.54mm Pitch 44 Way PLCC Socket

P.O.A.

TE Connectivity 2.54mm Pitch 44 Way PLCC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
E-TEC 2.54mm Pitch 44 Way PLCC IC Socket
€ 7,99Всеки (ex VAT)

Технически документи

Спецификации

Gender

Female

Number Of Contacts

44

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Termination Method

Solder

Housing Material

PPS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
E-TEC 2.54mm Pitch 44 Way PLCC IC Socket
€ 7,99Всеки (ex VAT)