Технически документи
Спецификации
Brand
TE ConnectivityType
Connector
Form Factor
zQSFP+
Gender
Female
Number of Ports
1
Number Of Contacts
38
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Страна на произход
China
Детайли за продукта
TE Connectivity ZQSFP+ Receptacle Connector
A 38 way SMT receptacle connector for use with the TE Connectivity range zQSFP+ cages. This double-sided zQSFP+ connector has a black LPC housing and gold plated contacts. The connector is designed for high speed 100 Gbit/s max data rate.
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
€ 8,18
€ 8,18 Всеки (ex VAT)
1
€ 8,18
€ 8,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
Connector
Form Factor
zQSFP+
Gender
Female
Number of Ports
1
Number Of Contacts
38
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Страна на произход
China
Детайли за продукта
TE Connectivity ZQSFP+ Receptacle Connector
A 38 way SMT receptacle connector for use with the TE Connectivity range zQSFP+ cages. This double-sided zQSFP+ connector has a black LPC housing and gold plated contacts. The connector is designed for high speed 100 Gbit/s max data rate.
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.