Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 3mm Grounding Contact

Номер на артикул на RS: 164-8332Марка: TE Connectivity№ по каталога на производителя: 1551575-5
brand-logo

Технически документи

Спецификации

Material

Stainless Steel

Fixing Method

Screw

Dimensions

3.26 x 1.3 x 3mm

Height

3mm

Length

3.26mm

Width

1.3mm

Страна на произход

China

Детайли за продукта

TE Connectivity Pre-Loaded Spring Finger Contacts

Spring fingers, also known as shield fingers, grounding springs or universal ground contacts, provide grounding between the device and PCB and shielding to prevent EMI noise and static caused by motors, speakers and microphones or any other vibrations within an application. Additional functions of spring fingers include antenna feeds, low voltage electrical connections and they can also be used as a connection for simple stacking applications between primary and secondary PCBs.
These spring fingers are gold plated and have a preloaded design with a highly engineered geometry including an enhanced side wall design. This design enables these pre-loaded spring fingers to be used in high speed manufacturing and more complex applications when a stable electrical contact with miniminal deflection is needed. The uncompressed height of these spring fingers is 3mm with a working height range of 2.1 to 2.7mm.
With a compact design, these pre-loaded spring fingers offer PCB space saving, design flexibility as well as a highly reliable connection.
Typical applications for these pre-loaded spring fingers include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security devices and GPS devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 746,22

€ 0,187 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 3mm Grounding Contact

€ 746,22

€ 0,187 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 3mm Grounding Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Material

Stainless Steel

Fixing Method

Screw

Dimensions

3.26 x 1.3 x 3mm

Height

3mm

Length

3.26mm

Width

1.3mm

Страна на произход

China

Детайли за продукта

TE Connectivity Pre-Loaded Spring Finger Contacts

Spring fingers, also known as shield fingers, grounding springs or universal ground contacts, provide grounding between the device and PCB and shielding to prevent EMI noise and static caused by motors, speakers and microphones or any other vibrations within an application. Additional functions of spring fingers include antenna feeds, low voltage electrical connections and they can also be used as a connection for simple stacking applications between primary and secondary PCBs.
These spring fingers are gold plated and have a preloaded design with a highly engineered geometry including an enhanced side wall design. This design enables these pre-loaded spring fingers to be used in high speed manufacturing and more complex applications when a stable electrical contact with miniminal deflection is needed. The uncompressed height of these spring fingers is 3mm with a working height range of 2.1 to 2.7mm.
With a compact design, these pre-loaded spring fingers offer PCB space saving, design flexibility as well as a highly reliable connection.
Typical applications for these pre-loaded spring fingers include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security devices and GPS devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more