Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Cable Clamp

Номер на артикул на RS: 745-6003Марка: TE Connectivity№ по каталога на производителя: 1546746-4
brand-logo

Технически документи

Спецификации

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Nylon

Colour

Black

Length

1.65mm

Width

1.01 mm

Depth

1.66mm

Series

CPC

Dimensions [L x W x D]

1.65 x 1.01 x 1.66mm

Dimensions [L x W (x D)]

1.65 x 1.01 x 1.66mm

Детайли за продукта

TE Connectivity Miniature CPC Strain Relief

Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,97

€ 17,97 Всеки (ex VAT)

TE Connectivity Cable Clamp
Изберете тип опаковка

€ 17,97

€ 17,97 Всеки (ex VAT)

TE Connectivity Cable Clamp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Nylon

Colour

Black

Length

1.65mm

Width

1.01 mm

Depth

1.66mm

Series

CPC

Dimensions [L x W x D]

1.65 x 1.01 x 1.66mm

Dimensions [L x W (x D)]

1.65 x 1.01 x 1.66mm

Детайли за продукта

TE Connectivity Miniature CPC Strain Relief

Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more