Технически документи
Спецификации
Brand
TE ConnectivityType
Receptacle
Series
PRONER .315
Gender
Female
Tab Size
8 x 1mm
Insulation
Uninsulated
Maximum Wire Size AWG
7AWG
Minimum Wire Size AWG
9AWG
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Tin
Overall Length
36.4mm
Страна на произход
Germany
Детайли за продукта
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
€ 314,20
€ 0,349 Each (On a Reel of 900) (ex VAT)
900
€ 314,20
€ 0,349 Each (On a Reel of 900) (ex VAT)
900
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
Receptacle
Series
PRONER .315
Gender
Female
Tab Size
8 x 1mm
Insulation
Uninsulated
Maximum Wire Size AWG
7AWG
Minimum Wire Size AWG
9AWG
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Tin
Overall Length
36.4mm
Страна на произход
Germany
Детайли за продукта
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals