Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
21
Gender
Male
Number Of Rows
3
Mounting Type
Cable Mount
Series
Timer
Colour
Brown
Height
33.7mm
Width
62.4mm
Depth
22mm
Housing Material
PBT
Contact Material
Copper Alloy
Contact Plating
Tin
Детайли за продукта
TE Connectivity MCP 2.8 Wall and Panel Mount Tab Housings
Unsealed MCP 2.8 plug style housings for tab contacts made from PBT-GF10 with A type keying. These MCP 2.8 plug style housings are for potential distribution for wall or panel mounting and have 21 ways on one electrical level. For suitable mating MCP 2.8 receptacle housing see stock number 681-2663.
TE Connectivity Multiple Contact Point System (MCP)
€ 7,56
€ 7,56 Всеки (ex VAT)
Стандарт
1
€ 7,56
€ 7,56 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,56 |
10 - 99 | € 6,95 |
100+ | € 6,42 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
21
Gender
Male
Number Of Rows
3
Mounting Type
Cable Mount
Series
Timer
Colour
Brown
Height
33.7mm
Width
62.4mm
Depth
22mm
Housing Material
PBT
Contact Material
Copper Alloy
Contact Plating
Tin
Детайли за продукта
TE Connectivity MCP 2.8 Wall and Panel Mount Tab Housings
Unsealed MCP 2.8 plug style housings for tab contacts made from PBT-GF10 with A type keying. These MCP 2.8 plug style housings are for potential distribution for wall or panel mounting and have 21 ways on one electrical level. For suitable mating MCP 2.8 receptacle housing see stock number 681-2663.