TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 16mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Black

Номер на артикул на RS: 457-4038Марка: TE Connectivity№ по каталога на производителя: 151469
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Gender

Male

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.41mm

Inner Diameter

4.2mm

Blade Length

16mm

Blade Width

4.6mm

Blade Thickness

0.84mm

Hooked

Yes

Colour

Black

Contact Plating

Tin

Contact Material

Copper

Детайли за продукта

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 191,90

€ 1,919 Each (In a Pack of 100) (ex VAT)

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 16mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Black

€ 191,90

€ 1,919 Each (In a Pack of 100) (ex VAT)

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 16mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.41mm

Inner Diameter

4.2mm

Blade Length

16mm

Blade Width

4.6mm

Blade Thickness

0.84mm

Hooked

Yes

Colour

Black

Contact Plating

Tin

Contact Material

Copper

Детайли за продукта

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

Може да се интересувате от