Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 13mm Blade Length, 0.25mm² to 1.6mm², 22AWG to 16AWG, Black

Номер на артикул на RS: 164-1509Марка: TE Connectivity№ по каталога на производителя: 151467
brand-logo
Преглед на всички в Блейд терминали

Технически документи

Спецификации

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

PVC

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.4mm

Inner Diameter

3.5mm

Blade Length

13mm

Blade Width

4.6mm

Blade Thickness

0.78mm

Hooked

Yes

Colour

Black

Contact Plating

Tin

Contact Material

Copper

Детайли за продукта

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

Информацията за складовите наличности временно не е налична.

€ 1 538,12

€ 1 538,12 1 Box of 1000 (ex VAT)

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 13mm Blade Length, 0.25mm² to 1.6mm², 22AWG to 16AWG, Black

€ 1 538,12

€ 1 538,12 1 Box of 1000 (ex VAT)

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 13mm Blade Length, 0.25mm² to 1.6mm², 22AWG to 16AWG, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

PVC

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.4mm

Inner Diameter

3.5mm

Blade Length

13mm

Blade Width

4.6mm

Blade Thickness

0.78mm

Hooked

Yes

Colour

Black

Contact Plating

Tin

Contact Material

Copper

Детайли за продукта

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals