Технически документи
Спецификации
Brand
TE ConnectivityRibbon Cable Type
Flat
Connector 1
Micro-MaTch IDC
Pitch
1.27mm
Connector 2
Micro-MaTch IDC
Connector 1 Gender
Male
Terminated/Unterminated
Terminated
Number of Ways
8
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
Series
Micro-Match
Length
100mm
Sheath Colour
Grey
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant
Детайли за продукта
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 19,29
€ 3,857 Each (In a Pack of 5) (ex VAT)
5
€ 19,29
€ 3,857 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityRibbon Cable Type
Flat
Connector 1
Micro-MaTch IDC
Pitch
1.27mm
Connector 2
Micro-MaTch IDC
Connector 1 Gender
Male
Terminated/Unterminated
Terminated
Number of Ways
8
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
Series
Micro-Match
Length
100mm
Sheath Colour
Grey
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant
Детайли за продукта
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).