TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 712-1472Марка: TE Connectivity№ по каталога на производителя: 1473793-1
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

8

Number Of Rows

2

Gender

Female

Pitch

2.2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Series

MULTILOCK 025

Housing Material

PBT

Детайли за продукта

.025 Series Wire to Wire Connectors

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,38

€ 1,875 Each (In a Pack of 5) (ex VAT)

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row
Изберете тип опаковка

€ 9,38

€ 1,875 Each (In a Pack of 5) (ex VAT)

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,875€ 9,38
25 - 45€ 1,593€ 7,96
50 - 95€ 1,457€ 7,28
100 - 245€ 1,42€ 7,10
250+€ 1,38€ 6,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

8

Number Of Rows

2

Gender

Female

Pitch

2.2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Series

MULTILOCK 025

Housing Material

PBT

Детайли за продукта

.025 Series Wire to Wire Connectors

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more