TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1

Номер на артикул на RS: 712-2520Марка: TE Connectivity№ по каталога на производителя: 1473252-1Distrelec Article No.: 30223144
brand-logo

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

40

Gender

Male

Number Of Rows

7

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black

Height

37.4mm

Width

54.3mm

Depth

31mm

Housing Material

PBT

Страна на произход

Korea, Republic Of

Детайли за продукта

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MQS,housing,plug,32+8 way rcp contact
P.O.A.Всеки (ex VAT)

€ 8,60

€ 8,60 Всеки (ex VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1
Изберете тип опаковка

€ 8,60

€ 8,60 Всеки (ex VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 8,60
10 - 99€ 8,18
100+€ 7,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MQS,housing,plug,32+8 way rcp contact
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

40

Gender

Male

Number Of Rows

7

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black

Height

37.4mm

Width

54.3mm

Depth

31mm

Housing Material

PBT

Страна на произход

Korea, Republic Of

Детайли за продукта

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
MQS,housing,plug,32+8 way rcp contact
P.O.A.Всеки (ex VAT)