Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1

Номер на артикул на RS: 164-0641Марка: TE Connectivity№ по каталога на производителя: 1473244-1
brand-logo

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

81

Gender

Female

Number Of Rows

4

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black

Height

37.4mm

Width

76.4mm

Depth

31mm

Housing Material

Nylon

Страна на произход

Korea, Republic Of

Детайли за продукта

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 270,08

€ 9,003 Each (In a Tray of 30) (ex VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1

€ 270,08

€ 9,003 Each (In a Tray of 30) (ex VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
30 - 30€ 9,003€ 270,08
60+€ 8,625€ 258,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

81

Gender

Female

Number Of Rows

4

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black

Height

37.4mm

Width

76.4mm

Depth

31mm

Housing Material

Nylon

Страна на произход

Korea, Republic Of

Детайли за продукта

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от