Технически документи
Спецификации
Brand
TE ConnectivityCard Type
Compact Flash Card
Gender
Male
Number Of Contacts
50
Number Of Rows
2
Pitch
1.27mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Brass
Contact Plating
Gold
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
44.77mm
Width
14.0mm
Depth
5.5mm
Dimensions
44.77 x 14 x 5.5mm
Детайли за продукта
TE Connectivity CompactFlash™ Pin Header Assemblies
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header
Memory Card Connectors
€ 15,98
€ 15,98 Всеки (ex VAT)
Стандарт
1
€ 15,98
€ 15,98 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 15,98 |
25 - 74 | € 14,27 |
75 - 199 | € 13,55 |
200 - 399 | € 12,99 |
400+ | € 12,33 |
Технически документи
Спецификации
Brand
TE ConnectivityCard Type
Compact Flash Card
Gender
Male
Number Of Contacts
50
Number Of Rows
2
Pitch
1.27mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Brass
Contact Plating
Gold
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
44.77mm
Width
14.0mm
Depth
5.5mm
Dimensions
44.77 x 14 x 5.5mm
Детайли за продукта
TE Connectivity CompactFlash™ Pin Header Assemblies
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header