Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination

Номер на артикул на RS: 162-0802Марка: TE Connectivity№ по каталога на производителя: 146839-4
brand-logo

Технически документи

Спецификации

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

44.77mm

Width

14.0mm

Depth

5.5mm

Dimensions

44.77 x 14 x 5.5mm

Детайли за продукта

TE Connectivity CompactFlash™ Pin Header Assemblies

CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 111,13

€ 11,111 Each (On a Reel of 100) (ex VAT)

TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination

€ 1 111,13

€ 11,111 Each (On a Reel of 100) (ex VAT)

TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

44.77mm

Width

14.0mm

Depth

5.5mm

Dimensions

44.77 x 14 x 5.5mm

Детайли за продукта

TE Connectivity CompactFlash™ Pin Header Assemblies

CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more