TE Connectivity PCB Mount Relay, 12V dc Coil, SPST

Технически документи
Спецификации
Brand
TE ConnectivityCoil Resistance
1.029 kΩ
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Coil Power
140mW
Contact Material
Gold Plated
Operating Temperature Range
-40 → 85°C
Switching Voltage
250V ac/dc
Minimum Operating Temperature
-40°C
Contact Current Rating
2A
Height
5.65mm
Maximum Operating Temperature
+85°C
Length
10mm
Dimensions
10 x 6 x 5.65mm
Depth
6mm
Terminal Type
PCB Pin
Number of Poles
1
€ 4,68
€ 4,68 Всеки (ex VAT)
1
€ 4,68
€ 4,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,68 |
10 - 99 | € 4,49 |
100 - 249 | € 4,30 |
250 - 499 | € 4,01 |
500+ | € 3,86 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Resistance
1.029 kΩ
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Coil Power
140mW
Contact Material
Gold Plated
Operating Temperature Range
-40 → 85°C
Switching Voltage
250V ac/dc
Minimum Operating Temperature
-40°C
Contact Current Rating
2A
Height
5.65mm
Maximum Operating Temperature
+85°C
Length
10mm
Dimensions
10 x 6 x 5.65mm
Depth
6mm
Terminal Type
PCB Pin
Number of Poles
1