TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Miniature Connector, Socket, Female, CPC Miniature Series

Номер на артикул на RS: 479-1615Марка: TE Connectivity№ по каталога на производителя: 1445816-3
brand-logo

Технически документи

Спецификации

Number Of Contacts

9

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

7.0A

Series

CPC Miniature

Body Orientation

Straight

Voltage Rating

600.0 V

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Детайли за продукта

Receptacle, Panel Mount

From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Информацията за складовите наличности временно не е налична.

€ 12,04

€ 12,04 Всеки (ex VAT)

TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Miniature Connector, Socket, Female, CPC Miniature Series

€ 12,04

€ 12,04 Всеки (ex VAT)

TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Miniature Connector, Socket, Female, CPC Miniature Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

9

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

7.0A

Series

CPC Miniature

Body Orientation

Straight

Voltage Rating

600.0 V

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Детайли за продукта

Receptacle, Panel Mount

From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.