Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Coil Resistance
360Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Maximum Switching Current DC
40 A
Maximum Switching Voltage DC
14V dc
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Height
24.5mm
Length
26.5mm
Life
105Cycles
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-40°C
Series
VF4
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26.5mm
Детайли за продукта
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Coil Resistance
360Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Maximum Switching Current DC
40 A
Maximum Switching Voltage DC
14V dc
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Height
24.5mm
Length
26.5mm
Life
105Cycles
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-40°C
Series
VF4
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
26.5mm
Детайли за продукта
TE Connectivity Mini ISO PI Automotive Relays
TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc
Features and Benefits
12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options