TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

Номер на артикул на RS: 783-0303Марка: TE Connectivity№ по каталога на производителя: 1432786-1
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Resistance

79.5Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

24.5mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-40°C

Series

VF4

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Length

26.5mm

Life

105Cycles

Depth

26.5mm

Детайли за продукта

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options

Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

P.O.A.

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Resistance

79.5Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

30A

Maximum Switching Current DC

40 A

Maximum Switching Voltage DC

14V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

24.5mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-40°C

Series

VF4

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Length

26.5mm

Life

105Cycles

Depth

26.5mm

Детайли за продукта

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options