TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 10 Way, 2 Row

Номер на артикул на RS: 681-1480Марка: TE Connectivity№ по каталога на производителя: 1418994-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

2

Pitch

5.5mm

Gender

Female

Series

AMP MCP 2.8

For Use With

Unsealed Receptacle

Body Orientation

Straight

Length

33.5mm

Width

19.3mm

Housing Material

Polyamide

Страна на произход

Germany

Детайли за продукта

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,29

€ 1,658 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 10 Way, 2 Row
Изберете тип опаковка

€ 8,29

€ 1,658 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 10 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 95€ 1,658€ 8,29
100 - 495€ 1,225€ 6,13
500+€ 0,996€ 4,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

2

Pitch

5.5mm

Gender

Female

Series

AMP MCP 2.8

For Use With

Unsealed Receptacle

Body Orientation

Straight

Length

33.5mm

Width

19.3mm

Housing Material

Polyamide

Страна на произход

Germany

Детайли за продукта

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more