TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST

Номер на артикул на RS: 161-4020Марка: TE Connectivity№ по каталога на производителя: 1415898-2
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-10°C

Height

15.7mm

Isolation Coil To Contact

5kVrms

Life

>3000000 (Mechanical) operations

Depth

12.7mm

Contact Material

Silver Alloy, Tungsten

Standards Met

cCSAus 1142018, IEC 60335-1, UL 508/NEMA 410, UL E214025, VDE Cert. No. 40007571

Application

Filament & Incandescent Lamp Loads, Intelligent Wall Sockets, Led Lighting Systems, Light Sensors, Motors, Movement Detectors

Dimensions

29 x 12.7 x 15.7mm

Страна на произход

Austria

Детайли за продукта

SPST PCB Bi- Stable Power Relay

SPST PCB bi-stable power relays are ideal for use with the following applications: Lighting systems, movement sensors, filament and incandecent lamp loads and motors.

Features and Benefits

Bi-Stable coil
Reinforced insulation

Standards

VDE Cert No 40007571, UL E214025, cCSAus 1142018

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 186,36

€ 9,318 Each (In a Box of 20) (ex VAT)

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST

€ 186,36

€ 9,318 Each (In a Box of 20) (ex VAT)

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-10°C

Height

15.7mm

Isolation Coil To Contact

5kVrms

Life

>3000000 (Mechanical) operations

Depth

12.7mm

Contact Material

Silver Alloy, Tungsten

Standards Met

cCSAus 1142018, IEC 60335-1, UL 508/NEMA 410, UL E214025, VDE Cert. No. 40007571

Application

Filament & Incandescent Lamp Loads, Intelligent Wall Sockets, Led Lighting Systems, Light Sensors, Motors, Movement Detectors

Dimensions

29 x 12.7 x 15.7mm

Страна на произход

Austria

Детайли за продукта

SPST PCB Bi- Stable Power Relay

SPST PCB bi-stable power relays are ideal for use with the following applications: Lighting systems, movement sensors, filament and incandecent lamp loads and motors.

Features and Benefits

Bi-Stable coil
Reinforced insulation

Standards

VDE Cert No 40007571, UL E214025, cCSAus 1142018

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more