Технически документи
Спецификации
Brand
TE ConnectivityInsulation
Insulated
Insulation Material
Nylon
Overall Length
25mm
Gender
Male
Bullet Diameter
4mm
Colour
Blue/Clear
Contact Plating
Tin
Contact Material
Brass
Може да се интересувате от
RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter FemaleМарка: RS PRO
€ 0,251Each (In a Pack of 100) (ex VAT)
P.O.A.
Each (In a Pack of 100) (ex VAT)
TE Connectivity Insulated Male Crimp Bullet Connector, 4mm Bullet diameter, Blue/Clear
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
TE Connectivity Insulated Male Crimp Bullet Connector, 4mm Bullet diameter, Blue/Clear
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter FemaleМарка: RS PRO
€ 0,251Each (In a Pack of 100) (ex VAT)
Технически документи
Спецификации
Brand
TE ConnectivityInsulation
Insulated
Insulation Material
Nylon
Overall Length
25mm
Gender
Male
Bullet Diameter
4mm
Colour
Blue/Clear
Contact Plating
Tin
Contact Material
Brass
Може да се интересувате от
RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter FemaleМарка: RS PRO
€ 0,251Each (In a Pack of 100) (ex VAT)