TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector, Receptacle, 5 x 0.8mm Tab Size, 0.3mm² to 1mm²

Номер на артикул на RS: 278-9424Марка: TE Connectivity№ по каталога на производителя: 140805-2
brand-logo

Технически документи

Спецификации

Type

Receptacle

Series

PIDG FASTON .197

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

5 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Страна на произход

France

Детайли за продукта

TE Connectivity PIDG Faston 197 Receptacle Wire Crimp Terminals

PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals with a mating area interface of 4.80 x 0.80mm (stock number 457-5277 4.80 x 0.50mm, stock numbers 718-7993, 719-6114 and 719-6101 4.75 x 0.51mm). These PIDG Faston 187 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 129,13

€ 129,13 1 Box of 100 (ex VAT)

TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector, Receptacle, 5 x 0.8mm Tab Size, 0.3mm² to 1mm²

€ 129,13

€ 129,13 1 Box of 100 (ex VAT)

TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector, Receptacle, 5 x 0.8mm Tab Size, 0.3mm² to 1mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Receptacle

Series

PIDG FASTON .197

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

5 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Страна на произход

France

Детайли за продукта

TE Connectivity PIDG Faston 197 Receptacle Wire Crimp Terminals

PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals with a mating area interface of 4.80 x 0.80mm (stock number 457-5277 4.80 x 0.50mm, stock numbers 718-7993, 719-6114 and 719-6101 4.75 x 0.51mm). These PIDG Faston 187 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от