TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 256-1557Марка: TE Connectivity№ по каталога на производителя: 1393809-1
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

PCB Pin

Length

30mm

Coil Resistance

890 Ω

Contact Material

Gold Plated

Depth

19mm

Height

30mm

Application

Signal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

PCB Pin

Length

30mm

Coil Resistance

890 Ω

Contact Material

Gold Plated

Depth

19mm

Height

30mm

Application

Signal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от