Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 172-1130Марка: TE Connectivity№ по каталога на производителя: 1393807-6
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

PCB Pin

Length

24mm

Coil Resistance

3.2 kΩ

Height

30mm

Contact Material

Gold Plated

Depth

19mm

Application

Signal

Детайли за продукта

Miniature European relays type N

Range of miniature N relays for DC, non-polarised, monostable.
Comply with PTB standards for insulation safety between intrinsic safety and other circuits.
Protective housing to protect against deterioration.

Approvals


  PTB NO 111 B/E-16134U

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 2A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

PCB Pin

Length

24mm

Coil Resistance

3.2 kΩ

Height

30mm

Contact Material

Gold Plated

Depth

19mm

Application

Signal

Детайли за продукта

Miniature European relays type N

Range of miniature N relays for DC, non-polarised, monostable.
Comply with PTB standards for insulation safety between intrinsic safety and other circuits.
Protective housing to protect against deterioration.

Approvals


  PTB NO 111 B/E-16134U

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от