Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
33
Gender
Male
Termination Type
Solder
Number of Poles
33
Current Rating
4.5A
Voltage Rating
300 V
Body Orientation
Straight
Series
RP300
Length
59.2mm
Width
10.1mm
Depth
15.1mm
Dimensions
59.2 x 10.1 x 15.1mm
Minimum Operating Temperature
-55°C
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Детайли за продукта
RP300 Male and Female Connectors DIN41618/41622
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.
Mating Life 1000 cycles
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms
€ 21,40
€ 21,40 Всеки (ex VAT)
1
€ 21,40
€ 21,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 19 | € 21,40 |
20 - 74 | € 19,47 |
75 - 299 | € 18,90 |
300 - 599 | € 18,36 |
600+ | € 17,85 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
33
Gender
Male
Termination Type
Solder
Number of Poles
33
Current Rating
4.5A
Voltage Rating
300 V
Body Orientation
Straight
Series
RP300
Length
59.2mm
Width
10.1mm
Depth
15.1mm
Dimensions
59.2 x 10.1 x 15.1mm
Minimum Operating Temperature
-55°C
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Детайли за продукта
RP300 Male and Female Connectors DIN41618/41622
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.
Mating Life 1000 cycles
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms