Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Number Of Contacts
33
Body Orientation
Straight
Contact Plating
Gold
Current Rating
4.5A
Voltage Rating
300 V
Series
RP300
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
RP300 Male and Female Connectors DIN41618/41622
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.
Mating Life 1000 cycles
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms
€ 534,43
€ 17,814 Each (In a Tray of 30) (ex VAT)
30
€ 534,43
€ 17,814 Each (In a Tray of 30) (ex VAT)
Информацията за складовите наличности временно не е налична.
30
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Male
Number Of Contacts
33
Body Orientation
Straight
Contact Plating
Gold
Current Rating
4.5A
Voltage Rating
300 V
Series
RP300
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
RP300 Male and Female Connectors DIN41618/41622
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A.
Mating Life 1000 cycles
Operating Temperature rating -55 to +125°C
Contact resistance ≤15mΩ
Operating voltage 300V/250Vac rms
