TE Connectivity Flange Mount Automotive Relay, 12V dc Coil Voltage, 300A Switching Current, SPST

Номер на артикул на RS: 136-1618Марка: TE Connectivity№ по каталога на производителя: 1393315-2
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

3.9W

Coil Resistance

37Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

300A

Mounting Type

Flange Mount

Terminal Type

Screw

Standards Met

IEC

Maximum Operating Temperature

+125°C

Length

63mm

Life

50000 Operations, 10000000 (Mechanical) Operations

Depth

40mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

HCR 150

Height

71mm

Детайли за продукта

High Current Relay 150

The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.

Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm

Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Flange Mount Automotive Relay, 12V dc Coil Voltage, 300A Switching Current, SPST

P.O.A.

TE Connectivity Flange Mount Automotive Relay, 12V dc Coil Voltage, 300A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

3.9W

Coil Resistance

37Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

300A

Mounting Type

Flange Mount

Terminal Type

Screw

Standards Met

IEC

Maximum Operating Temperature

+125°C

Length

63mm

Life

50000 Operations, 10000000 (Mechanical) Operations

Depth

40mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

HCR 150

Height

71mm

Детайли за продукта

High Current Relay 150

The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.

Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm

Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от