TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPST

Номер на артикул на RS: 483-3315Марка: TE Connectivity№ по каталога на производителя: 1393212-8
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Through Hole

Maximum Switching Voltage AC

600V ac

Length

52.32mm

Coil Resistance

86 Ω

Coil Power

1.7W

Height

30.73mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV rms

Depth

34.54mm

Maximum Switching Power DC

1.7 W

Application

Power

Детайли за продукта

Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections

Surface mount relay

Approvals

UL, CSA VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPST

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Through Hole

Maximum Switching Voltage AC

600V ac

Length

52.32mm

Coil Resistance

86 Ω

Coil Power

1.7W

Height

30.73mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV rms

Depth

34.54mm

Maximum Switching Power DC

1.7 W

Application

Power

Детайли за продукта

Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections

Surface mount relay

Approvals

UL, CSA VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от