Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Mounting Type
Plug-In
Series
MQS
Colour
Black
Height
10.7mm
Width
16.5mm
Depth
17.6mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
2.54mm Tyco Micro Quadlok (MQS) System
€ 4,80
€ 0,48 Each (In a Pack of 10) (ex VAT)
10
€ 4,80
€ 0,48 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,48 | € 4,80 |
100 - 490 | € 0,442 | € 4,42 |
500+ | € 0,403 | € 4,03 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Mounting Type
Plug-In
Series
MQS
Colour
Black
Height
10.7mm
Width
16.5mm
Depth
17.6mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems