Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity CST-100 II Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Номер на артикул на RS: 710-0536Марка: TE Connectivity№ по каталога на производителя: 1375819-3
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

CST-100 II Connector Housing

Series

CST-100 II

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Детайли за продукта

TE Connectivity CST-100 II Crimp Contacts

CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,60

€ 0,26 Each (In a Pack of 10) (ex VAT)

TE Connectivity CST-100 II Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Изберете тип опаковка

€ 2,60

€ 0,26 Each (In a Pack of 10) (ex VAT)

TE Connectivity CST-100 II Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

For Use With

CST-100 II Connector Housing

Series

CST-100 II

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Детайли за продукта

TE Connectivity CST-100 II Crimp Contacts

CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от