TE Connectivity Male SMA to Male SMA, 500mm, RG174 Coaxial, Terminated50 Ω

Номер на артикул на RS: 164-1491Марка: TE Connectivity№ по каталога на производителя: 1337809-2
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

Детайли за продукта

TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Straight Plug

50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337808-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337809-x have a gold plated body and are for use with RG-174 RF coaxial cables

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 278,13

€ 25,563 Each (In a Bag of 50) (ex VAT)

TE Connectivity Male SMA to Male SMA, 500mm, RG174 Coaxial, Terminated50 Ω

€ 1 278,13

€ 25,563 Each (In a Bag of 50) (ex VAT)

TE Connectivity Male SMA to Male SMA, 500mm, RG174 Coaxial, Terminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

500mm

Детайли за продукта

TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Straight Plug

50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA straight plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337808-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337809-x have a gold plated body and are for use with RG-174 RF coaxial cables

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Може да се интересувате от