TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M2.5 Stud Size Vinyl, Blue

Номер на артикул на RS: 745-4732Марка: TE Connectivity№ по каталога на производителя: 132528-1Distrelec Article No.: 30303368
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Width

5mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size (mm²)

1.25mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M2.5

Colour

Blue

Overall Length

19.89mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,17

€ 1,087 Each (In a Pack of 25) (ex VAT)

TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M2.5 Stud Size Vinyl, Blue
Изберете тип опаковка

€ 27,17

€ 1,087 Each (In a Pack of 25) (ex VAT)

TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 1.25mm² to 2mm², 16AWG to 14AWG, M2.5 Stud Size Vinyl, Blue
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 1,087€ 27,18
50 - 50€ 1,00€ 25,01
75 - 75€ 0,946€ 23,64
100+€ 0,902€ 22,56
Може да се интересувате от

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Width

5mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size (mm²)

1.25mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

M2.5

Colour

Blue

Overall Length

19.89mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от