TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

Технически документи
Спецификации
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
M6
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Overall Length
27mm
Детайли за продукта
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
€ 29,48
€ 0,295 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 29,48
€ 0,295 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,295 | € 29,48 |
500+ | € 0,254 | € 25,43 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
M6
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Overall Length
27mm
Детайли за продукта
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²