Технически документи
Спецификации
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
M5
Outer Ring Diameter
7.92mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M5
Contact Plating
Tin
Overall Length
21.6mm
Страна на произход
United States
€ 7,63
€ 0,763 Each (In a Pack of 10) (ex VAT)
10
€ 7,63
€ 0,763 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,763 | € 7,63 |
50 - 190 | € 0,725 | € 7,25 |
200+ | € 0,679 | € 6,79 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
M5
Outer Ring Diameter
7.92mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M5
Contact Plating
Tin
Overall Length
21.6mm
Страна на произход
United States