TE Connectivity, Corcom FC 12A 250 V ac, Flange Mount Power Line Filter, Single Phase

Технически документи
Спецификации
Brand
TE ConnectivityMaximum Current Rating
12A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Number of Phases
1
Series
Corcom FC
Length
151.3mm
Depth
100.6mm
Dimensions
151.3 x 55.4 x 100.6mm
Distrelec Product Id
30402233
Страна на произход
Mexico
Детайли за продукта
Corcom FC Series Single Phase Power Line Filter for Frequency Converters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications.
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Approvals
UL
€ 101,44
€ 101,44 Всеки (ex VAT)
1
€ 101,44
€ 101,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 101,44 |
5 - 9 | € 98,78 |
10 - 24 | € 96,23 |
25+ | € 93,83 |
Технически документи
Спецификации
Brand
TE ConnectivityMaximum Current Rating
12A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Number of Phases
1
Series
Corcom FC
Length
151.3mm
Depth
100.6mm
Dimensions
151.3 x 55.4 x 100.6mm
Distrelec Product Id
30402233
Страна на произход
Mexico
Детайли за продукта
Corcom FC Series Single Phase Power Line Filter for Frequency Converters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications.
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Approvals
UL