Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal

Номер на артикул на RS: 718-1128Марка: TE Connectivity№ по каталога на производителя: 1241380-2Distrelec Article No.: 30424182
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1mm²

Contact Plating

Gold

Contact Material

Copper, Nickel, Silicon Alloy

Distrelec Product Id

30424182

Детайли за продукта

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)

MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
€ 0,321Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,98

€ 0,398 Each (In a Pack of 10) (ex VAT)

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
Изберете тип опаковка

€ 3,98

€ 0,398 Each (In a Pack of 10) (ex VAT)

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,398€ 3,98
250 - 740€ 0,363€ 3,62
750 - 1990€ 0,32€ 3,20
2000 - 3990€ 0,283€ 2,83
4000+€ 0,262€ 2,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
€ 0,321Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Gender

Female

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1mm²

Contact Plating

Gold

Contact Material

Copper, Nickel, Silicon Alloy

Distrelec Product Id

30424182

Детайли за продукта

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)

MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal
€ 0,321Each (In a Pack of 10) (ex VAT)