TE Connectivity, 11236 Automotive Connector Plug Green Through Hole 48 Way, Pin Termination 1123630-4

Номер на артикул на RS: 508-271Марка: TE Connectivity№ по каталога на производителя: 1123630-4
brand-logo

Технически документи

Спецификации

Number Of Contacts

48

Type

Header

Gender

Male

Number Of Rows

3

Mounting Type

Through Hole

Series

11236

Colour

Green

Termination Method

Pin

Страна на произход

Japan

€ 196,81

€ 196,81 1 Tray of 25 (ex VAT)

TE Connectivity, 11236 Automotive Connector Plug Green Through Hole 48 Way, Pin Termination 1123630-4

€ 196,81

€ 196,81 1 Tray of 25 (ex VAT)

TE Connectivity, 11236 Automotive Connector Plug Green Through Hole 48 Way, Pin Termination 1123630-4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number Of Contacts

48

Type

Header

Gender

Male

Number Of Rows

3

Mounting Type

Through Hole

Series

11236

Colour

Green

Termination Method

Pin

Страна на произход

Japan