Технически документи
Спецификации
Brand
TE ConnectivityAdapter Type
SMA Plug to SMA Plug
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold over Copper
Length
22.3mm
Contact Material
Beryllium Copper
Детайли за продукта
Adaptors-Plug/Jack Plug/Plug
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
€ 33,28
€ 33,28 Всеки (ex VAT)
Стандарт
1
€ 33,28
€ 33,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 33,28 |
10 - 24 | € 32,35 |
25 - 49 | € 31,48 |
50 - 74 | € 30,65 |
75+ | € 29,84 |
Технически документи
Спецификации
Brand
TE ConnectivityAdapter Type
SMA Plug to SMA Plug
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold over Copper
Length
22.3mm
Contact Material
Beryllium Copper
Детайли за продукта
Adaptors-Plug/Jack Plug/Plug
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.