TE Connectivity AMPMODU 50/50 Grid Series Right Angled Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s),

Номер на артикул на RS: 473-713Марка: TE Connectivity№ по каталога на производителя: 104894-5
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AMPMODU 50/50 Grid

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angled

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 209,56

€ 209,56 1 Tube of 12 (ex VAT)

TE Connectivity AMPMODU 50/50 Grid Series Right Angled Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s),

€ 209,56

€ 209,56 1 Tube of 12 (ex VAT)

TE Connectivity AMPMODU 50/50 Grid Series Right Angled Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s),

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

AMPMODU 50/50 Grid

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angled

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more