TE Connectivity Vibration Sensor, 75 Hz, -20°C → +60°C

Номер на артикул на RS: 893-7376Марка: TE Connectivity№ по каталога на производителя: 1005939-1
brand-logo

Технически документи

Спецификации

Switching Frequency

75 Hz

Length

17.8mm

Width

6mm

Depth

1.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

17.8 x 6 x 1.7 mm

Детайли за продукта

TE Connectivity MiniSense 100 Series Vibration Sensors

The TE Connectivity MEAS MiniSense 100 series are economical, cantilever-type vibration sensors. Loaded by a mass, these sensors feature a high level of sensitivity at low frequencies and can be used in applications that detect impact or continuous vibration. Constructed with a rugged, flexible PVDF sensing element, these vibration sensors are able to withstand high shock overloads and the sensor area is shielded, allowing for improved RFI/EMI rejection. Suitable applications include anti-theft devices, vital signs monitoring, tamper detection, impact sensing, washing maching load imbalance and vehicle motion sensors.

Horizontal or vertical mounting
Shielded construction
Solderable pins that allow for easy installation
High voltage sensitivity
Low cost
Good frequency response
Excellent linearity
Analog output

€ 4,32

€ 4,32 Всеки (ex VAT)

TE Connectivity Vibration Sensor, 75 Hz, -20°C → +60°C
Изберете тип опаковка

€ 4,32

€ 4,32 Всеки (ex VAT)

TE Connectivity Vibration Sensor, 75 Hz, -20°C → +60°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 4,32
10 - 24€ 3,54
25 - 49€ 3,45
50 - 99€ 3,36
100+€ 3,26

Технически документи

Спецификации

Switching Frequency

75 Hz

Length

17.8mm

Width

6mm

Depth

1.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

17.8 x 6 x 1.7 mm

Детайли за продукта

TE Connectivity MiniSense 100 Series Vibration Sensors

The TE Connectivity MEAS MiniSense 100 series are economical, cantilever-type vibration sensors. Loaded by a mass, these sensors feature a high level of sensitivity at low frequencies and can be used in applications that detect impact or continuous vibration. Constructed with a rugged, flexible PVDF sensing element, these vibration sensors are able to withstand high shock overloads and the sensor area is shielded, allowing for improved RFI/EMI rejection. Suitable applications include anti-theft devices, vital signs monitoring, tamper detection, impact sensing, washing maching load imbalance and vehicle motion sensors.

Horizontal or vertical mounting
Shielded construction
Solderable pins that allow for easy installation
High voltage sensitivity
Low cost
Good frequency response
Excellent linearity
Analog output