TE Connectivity, 1-965640-2, 1-965 Female 6 Way Housing For Female Terminals for use with Automotive Housings

Номер на артикул на RS: 473-949Марка: TE Connectivity№ по каталога на производителя: 1-965640-2
brand-logo

Технически документи

Спецификации

For Use With

Automotive Housings

Accessory Type

Housing for Female Terminals

Series

1-965

Terminal Size

2.8mm

Gender

Female

Number Of Contacts

6

Series Number

1-965640-2

Страна на произход

Switzerland

€ 175,72

€ 175,72 1 Pack of 200 (ex VAT)

TE Connectivity, 1-965640-2, 1-965 Female 6 Way Housing For Female Terminals for use with Automotive Housings

€ 175,72

€ 175,72 1 Pack of 200 (ex VAT)

TE Connectivity, 1-965640-2, 1-965 Female 6 Way Housing For Female Terminals for use with Automotive Housings

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

For Use With

Automotive Housings

Accessory Type

Housing for Female Terminals

Series

1-965

Terminal Size

2.8mm

Gender

Female

Number Of Contacts

6

Series Number

1-965640-2

Страна на произход

Switzerland