Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
10
Gender
Male
Number Of Rows
2
Mounting Type
Panel Mount
Series
Timer
Colour
Black
Housing Material
PBT
Страна на произход
Spain
Детайли за продукта
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
€ 1 271,65
€ 1,272 Each (In a Box of 1000) (ex VAT)
1000
€ 1 271,65
€ 1,272 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
10
Gender
Male
Number Of Rows
2
Mounting Type
Panel Mount
Series
Timer
Colour
Black
Housing Material
PBT
Страна на произход
Spain
Детайли за продукта
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.