Технически документи
Спецификации
Brand
TE ConnectivityGender
PIN
For Use With
FFC Contacts
Series
1-88997
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
1-88997
Maximum Current
2A
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Страна на произход
China
€ 1 034,39
€ 0,069 Each (On a Reel of 15000) (ex VAT)
15000
€ 1 034,39
€ 0,069 Each (On a Reel of 15000) (ex VAT)
15000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
PIN
For Use With
FFC Contacts
Series
1-88997
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
1-88997
Maximum Current
2A
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Страна на произход
China