Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Bottom
Termination Type
Press Fit
Insertion Force
ZIF
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V
Series
FPC
Series Number
1-84952-5
Number Of Rows
1
Termination Method
Push In
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
LCP
Страна на произход
China
€ 986,58
€ 986,58 1 Reel of 1200 (ex VAT)
1
€ 986,58
€ 986,58 1 Reel of 1200 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Bottom
Termination Type
Press Fit
Insertion Force
ZIF
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V
Series
FPC
Series Number
1-84952-5
Number Of Rows
1
Termination Method
Push In
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
LCP
Страна на произход
China