TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)

Номер на артикул на RS: 681-1639Марка: TE Connectivity№ по каталога на производителя: 1-826629-2
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

AMPMODU

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от