Технически документи
Спецификации
Brand
TE ConnectivityType
PCB Connector
Number Of Contacts
35
Gender
Male
Number Of Rows
3
Mounting Type
Panel Mount
Series
AMPSEAL
Colour
Natural
Termination Method
Solder
Height
32.1mm
Width
76.9mm
Depth
34.3mm
Housing Material
Glass Fibre Reinforced PBT
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Contact Material
Brass
Детайли за продукта
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.
€ 28,00
€ 28,00 Всеки (ex VAT)
Стандарт
1
€ 28,00
€ 28,00 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityType
PCB Connector
Number Of Contacts
35
Gender
Male
Number Of Rows
3
Mounting Type
Panel Mount
Series
AMPSEAL
Colour
Natural
Termination Method
Solder
Height
32.1mm
Width
76.9mm
Depth
34.3mm
Housing Material
Glass Fibre Reinforced PBT
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Contact Material
Brass
Детайли за продукта
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.