Технически документи
Спецификации
Brand
TE ConnectivityType
PCB Connector
Number Of Contacts
23
Gender
Male
Number Of Rows
3
Mounting Type
Panel Mount
Series
AMPSEAL
Colour
Black
Termination Method
Solder
Height
32.1mm
Width
60.8mm
Depth
34.3mm
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Contact Material
Brass
Детайли за продукта
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.
€ 14,33
€ 14,33 Всеки (ex VAT)
1
€ 14,33
€ 14,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,33 |
10 - 49 | € 13,18 |
50+ | € 12,18 |
Технически документи
Спецификации
Brand
TE ConnectivityType
PCB Connector
Number Of Contacts
23
Gender
Male
Number Of Rows
3
Mounting Type
Panel Mount
Series
AMPSEAL
Colour
Black
Termination Method
Solder
Height
32.1mm
Width
60.8mm
Depth
34.3mm
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Contact Material
Brass
Детайли за продукта
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.