TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Номер на артикул на RS: 163-9931Марка: TE Connectivity№ по каталога на производителя: 1-770986-0
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Страна на произход

United States

Детайли за продукта

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 391,88

€ 0,392 Each (In a Bag of 1000) (ex VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max

€ 391,88

€ 0,392 Each (In a Bag of 1000) (ex VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Страна на произход

United States

Детайли за продукта

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more