Технически документи
Спецификации
Brand
TE ConnectivitySeries
Mini-Universal MATE-N-LOK
Pitch
4.14mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
9.5A
Voltage Rating
600.0 V
€ 47,88
€ 2,39 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
20
€ 47,88
€ 2,39 Each (Supplied in a Bag) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Чувал)
20
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 20 - 74 | € 2,39 |
| 75 - 299 | € 2,33 |
| 300+ | € 2,27 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
Mini-Universal MATE-N-LOK
Pitch
4.14mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
9.5A
Voltage Rating
600.0 V


